MICROCHIP MCP1702-3302E/TO
| Manufacturer | |
| Mfr. Part # | MCP1702-3302E/TO |
| LCSC Part # | C220654 |
| Package | TO-92-3 |
| Customer # | |
| Key Attributes | 250 mA Low Quiescent Current LDO Regulator |
| Description | 3.3V Positive Fixed TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4392 | $ 1.44 |
10+ | $ 1.1999 | $ 12.00 |
30+ | $ 1.0695 | $ 32.09 |
100+ | $ 0.9206 | $ 92.06 |
500+ | $ 0.8562 | $ 428.10 |
1,000+ | $ 0.8255 | $ 825.50 |
Standard Packaging 1000/Full
Bag | ||