Zip Ties 100mm 800 pcs/pack
| Manufacturer | BOOMELE(Boom Precision Elec)Asian Brands |
| MPN | 3*100 |
| LCSC Part # | C22054 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cable Ties and Zip Ties RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Cable Ties and Zip Ties | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | - | |
| width | 2.5mm | |
| material quality | - | |
| use | Cable tie, cable organization | |
| length | 100mm | |
| colour | White | |
| size | - | |
| Operating temperature | - | |
| Mode of use | Reusable | |
| Feature | Self-locking | |
| category | - | |
| thickness | - | |
| Design characteristic | Environmental protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Bulk |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4054 | $ 2.41 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Cable Ties and Zip Ties | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | - | |
| width | 2.5mm | |
| material quality | - | |
| use | Cable tie, cable organization | |
| length | 100mm | |
| colour | White | |
| size | - | |
| Operating temperature | - | |
| Mode of use | Reusable | |
| Feature | Self-locking | |
| category | - | |
| thickness | - | |
| Design characteristic | Environmental protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Bulk |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


