KEC 2N5401-AT/P
| Manufacturer | |
| Mfr. Part # | 2N5401-AT/P |
| LCSC Part # | C220538 |
| Package | TO-92-3 |
| Customer # | |
| Key Attributes | TRANS PNP 150V 600mA TO-92-3 |
| Description | Bipolar (BJT) Transistor PNP 150V 600mA 300MHz 1.5W Through Hole TO-92-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0633 | $ 0.63 |
100+ | $ 0.0506 | $ 5.06 |
300+ | $ 0.0443 | $ 13.29 |
2,000+ | $ 0.0396 | $ 79.20 |
4,000+ | $ 0.0358 | $ 143.20 |
10,000+ | $ 0.0339 | $ 339.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$