Phoenix Contact 1984167
| Manufacturer | |
| MPN | 1984167 |
| LCSC Part # | C22047505 |
| Packaging | P=3.5mm |
| Customer # | |
| Key Attributes | 6A 16~26 1x2P 2P -40℃~+100℃ 3.5mm Green Male Plug 2 1 P=3.5mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | P=3.5mm | |
| Current Rating | 6A | |
| Wire Gauge - AWG | 16~26 | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 200V | |
| Operating Temperature | -40℃~+100℃ | |
| Pitch | 3.5mm | |
| Color | Green | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4285 | $ 1.43 |
| 10+ | $ 1.1931 | $ 11.93 |
| 30+ | $ 1.0635 | $ 31.91 |
| 250+ | $ 0.9181 | $ 229.53 |
| 500+ | $ 0.8518 | $ 425.90 |
| 1,000+ | $ 0.8233 | $ 823.30 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



