micron MT53E256M32D1KS-046 IT:L
| Manufacturer | |
| Mfr. Part # | MT53E256M32D1KS-046 IT:L |
| LCSC Part # | C22029731 |
| Package | - |
| Customer # | |
| Description | 8Gbit 1.06V~1.17V 2.133GHz SDRAM LPDDR4 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 27.6175 | $ 27.62 |
200+ | $ 11.0204 | $ 2204.08 |
500+ | $ 10.6526 | $ 5326.30 |
1,000+ | $ 10.4702 | $ 10470.20 |
Standard Packaging 1/Full
Tray | ||