MICROCHIP MCP2150-I/SO
| Manufacturer | |
| MPN | MCP2150-I/SO |
| LCSC Part # | C220264 |
| Packaging | SOIC-18-300mil |
| Customer # | |
| Key Attributes | MCP2150 Infrared Communications Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-18-300mil | |
| Features | Enable/shutdown function;Power-up/reset configuration;Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Interface | UART;IrDA | |
| Data Rate | 115.2Kbps | |
| Supply Current | 1mA | |
| Quiescent Supply Current | 3uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP2150 is a cost effective, low pin count (18-pin), easy to use device for implementing IrDA standard wireless connectivity. The MCP2150 provides support for the IrDA standard protocol “stack” plus bit encoding/ decoding. The serial interface baud rates are user selectable to one of four IrDA standard baud rates between 9600 baud and 115.2 kbaud (9600, 19200, 57600, 115200). The IR baud rates are user selectable to one of five IrDA standard baud rates between 9600 baud and 115.2 kbaud (9600, 19200, 37400, 57600, 115200). The serial interface baud rate will be specified by the BAUD1:BAUD0 pins, while the IR baud rate is specified by the Primary Device (during Discover phase). This means that the baud rates do not need to be the same. The MCP2150 operates in Data Terminal Equipment (DTE) applications and sits between a UART and an infrared optical transceiver. The MCP2150 encodes an asynchronous serial data stream, converting each data bit to the corresponding infrared (IR) formatted pulse. IR pulses received are decoded and then handled by the protocol handler state machine. The protocol handler sends the appropriate data bytes to the Host Controller in UART formatted serial data. The MCP2150 supports “point-to-point” applications. That is, one Primary device and one Secondary device. The MCP2150 operates as a Secondary device. It does not support “multi-point” applications. Sending data using IR light requires some hardware and the use of specialized communication protocols. These protocol and hardware requirements are described, in detail, by the IrDA standard specifications. The encoding/decoding functionality of the MCP2150 is designed to be compatible with the physical layer component of the IrDA standard. This part of the standard is often referred to as “IrPHY”.
Features
- Implements the IrDA standard including:
- IrLAP
- IrLMP
- IAS
- TinyTP
- IrCOMM (9-wire “cooked” service class)
- Provides IrDA standard physical signal layer support including:
- Bidirectional communication - CRC implementation - Data communication rates up to 115.2 kbaud
- Hardware baud rate selection for UART:
- 9.6 kbaud
- 19.2 kbaud
- 57.6 kbaud
- 115.2 kbaud
- Infrared baud rates supported:
- 9.6 kbaud
- 19.2 kbaud
- 38.4 kbaud
- 57.6 kbaud
- 115.2 kbaud
- 64 Byte Data Packet Size
- Programmable Device ID String
- Operates as Secondary Device
- Low power, high-speed CMOS technology
- Fully static design
- Low voltage operation
- Industrial temperature range
- Low power consumption - < 1 mA @3.3V, 11.0592 MHz (typical) - 3 μA typical @ 5.0V when disabled
Applications
- Allows PCs and other electronic devices (such as PDAs, cell phones, etc.) to communicate with each other
- Allows the easy addition of IrDA standard wireless connectivity to any embedded application that uses serial data
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1354 | $ 6.14 |
| 10+ | $ 6.0071 | $ 60.07 |
| 42+ | $ 5.2615 | $ 220.98 |
| 84+ | $ 5.1755 | $ 434.74 |
Standard Packaging42/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



