LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS HIF12-68DT-1.27R(71) product image
Images for reference only

HRS HIF12-68DT-1.27R(71)RoHS

Manufacturer
MPN
HIF12-68DT-1.27R(71)
LCSC Part #
C22009192
Packaging
-
Customer #
Key Attributes
1.27mm 68P 500mA Beryllium copper 125V Through Hole 4 Board In, Direct Wire to Board RoHS
Datasheetpdf iconHRS HIF12-68DT-1.27R(71)
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board
ManufacturerHRS
Packaging-
Plastic MaterialPBT
Operating Temperature-55℃~+85℃
Pitch1.27mm
Flame Retardant RatingUL94V-0
Number of Pins68P
Current Rating500mA
Contact MaterialBeryllium copper
Voltage Rating (Max)125V
Contact PlatingGold
Mounting TypeThrough Hole
Number of Rows4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.004$ 7.00
180+$ 2.7958$ 503.24
495+$ 2.702$ 1337.49
990+$ 2.6559$ 2629.34
Standard Packaging45/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.