MICROCHIP LAN9500A-ABZJ
| Manufacturer | |
| MPN | LAN9500A-ABZJ |
| LCSC Part # | C219992 |
| Packaging | QFN-56-EP(8x8) |
| Customer # | |
| Key Attributes | USB 2.0 to 10/100 Ethernet Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-56-EP(8x8) | |
| Features | Low-power mode;Wake-up function;FIFO buffer;Power-on reset | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.2V;2.5V;3.3V | |
| Applications Function | USB to Ethernet | |
| Data Rate | 480Mbps | |
| USB Protocol | USB 2.0 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single Chip Hi-Speed USB 2.0 to 10/100 Ethernet Controller
- Integrated 10/100 Ethernet MAC with Full-Duplex Support
- Integrated 10/100 Ethernet PHY with HP AutoMDIX support
- Integrated USB 2.0 Hi-Speed Device Controller
- Integrated USB 2.0 Hi-Speed PHY
- Implements Reduced Power Operating Modes
- USB Device Controller - Fully compliant with Hi-Speed Universal Serial Bus Specification Revision 2.0 - Supports HS (480 Mbps) and FS (12 Mbps) modes - Four endpoints supported Supports vendor specific commands Integrated USB 2.0 PHY - Remote wakeup supported
- High-Performance 10/100 Ethernet Controller - Fully compliant with IEEE802.3/802.3u Integrated Ethernet MAC and PHY 10BASE-T and 100BASE-TX support - Full- and half-duplex support Full- and half-duplex flow control - Preamble generation and removal - Automatic 32-bit CRC generation and checking - Automatic payload padding and pad removal - Loop-back modes - TCP/UDP/IP/ICMP checksum offload suppor
- Flexible address filtering modes –One 48-bit perfect address –64 hash-filtered multicast addresses –Pass all multicast –Promiscuous mode –Inverse filtering –Pass all incoming with status report
- Wakeup packet support
- Integrated Ethernet PHY –Auto-negotiation –Automatic polarity detection and correction –HP Auto-MDIX support –Link status change wake-up detection
- Support for 3 status LEDs
- External MII and Turbo MII support
- Various low power modes
- NetDetach feature increases battery life
- Supports PCI-like PME wake
- 11 GPIOs
- Supports bus-powered and self-powered operation
- Integrated power-on reset circuit
- Single external 3.3v I/O supply –Internal core regulator
- EEPROM Controller
- Supports custom operation without EEPROM
- IEEE 1149.1 (JTAG) Boundary Scan
- Requires single 25 MHz crystal
- Windows XP/Vista Driver
- Linux Driver
- Win CE Driver
- MAC OS Driver
- EEPROM Utility
- 56-pin QFN (8x8 mm) RoHS Compliant
- Commercial Temperature Range (0℃ to +70℃)
- Industrial Temperature Range (-40℃ to +85℃)
Applications
AI Translation
- Embedded Systems
- Set-Top Boxes
- PVRs
- CE Devices
- Networked Printers
- USB Port Replicators
- Standalone USB to Ethernet Dongles
- Test Instrumentation
- Industrial
In-Stock: 17
17 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3415 | $ 5.34 |
| 10+ | $ 5.2107 | $ 52.11 |
| 30+ | $ 4.898 | $ 146.94 |
| 100+ | $ 4.8103 | $ 481.03 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



