MACOM MAFL-011078
| Manufacturer | |
| Mfr. Part # | MAFL-011078 |
| LCSC Part # | C21998939 |
| Package | - |
| Customer # | |
| Key Attributes | CATV Diplex Filter 5 - 42 / 54 - 1218 MHz |
| Description | 1.3dB RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | MACOM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.8304 | $ 7.83 |
200+ | $ 3.1251 | $ 625.02 |
400+ | $ 3.0206 | $ 1208.24 |
1,000+ | $ 2.9683 | $ 2968.30 |
Standard Packaging 200/Full
Reel | ||