MICROCHIP MIC7221YM5-TR
| Manufacturer | |
| MPN | MIC7221YM5-TR |
| LCSC Part # | C219982 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Rail-to-Rail Input Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 7uA | |
| Output Mode | - | |
| Propagation Delay Time | 5us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 0.5pA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Offset Current(Ios) | 0.25pA | |
| Response Time (tr) | 5us | |
| Single Supply | 2.2V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC7211 and MIC7221 are micropower comparators featuring rail-to-rail input performance in SOT-23-5 package. The MIC7211/21 is ideal for systems where small size is a critical consideration. The MIC7211/21 is optimized for single supply operation from 2.2V to 10V power supplies. The MIC7211 features a conventional push-pull output while the MIC7221 has an open-drain output for mixed-voltage applications with an external pull-up resistor. The MIC7211/21 benefts small battery-operated portable electronic devices where small size and the ability to place the comparator close to the signal source are primary design concerns.
Features
- Small footprint SOT-23-5 package
- Guaranteed performance at 2.2V, 2.7V, 5V, and 10V
- 7μA typical supply current at 5V
- <5μs response time at 5V
- Push-pull output (MIC7211)
- Open-drain output (MIC7221)
- Input voltage range may exceed supply voltage by 0.3V
-
-100mA typical sink or source
Applications
- Battery-powered products
- Notebook computers and PDAs
- PCMCIA cards
- Cellular and other wireless communication devices
- Alarm and security circuits
- Direct sensor interface
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.299 | $ 2.30 |
| 10+ | $ 1.9555 | $ 19.56 |
| 30+ | $ 1.74 | $ 52.20 |
| 100+ | $ 1.5213 | $ 152.13 |
| 500+ | $ 1.4225 | $ 711.25 |
| 1,000+ | $ 1.3788 | $ 1378.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 7uA | |
| Output Mode | - | |
| Propagation Delay Time | 5us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 0.5pA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Offset Current(Ios) | 0.25pA | |
| Response Time (tr) | 5us | |
| Single Supply | 2.2V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC7211 and MIC7221 are micropower comparators featuring rail-to-rail input performance in SOT-23-5 package. The MIC7211/21 is ideal for systems where small size is a critical consideration. The MIC7211/21 is optimized for single supply operation from 2.2V to 10V power supplies. The MIC7211 features a conventional push-pull output while the MIC7221 has an open-drain output for mixed-voltage applications with an external pull-up resistor. The MIC7211/21 benefts small battery-operated portable electronic devices where small size and the ability to place the comparator close to the signal source are primary design concerns.
Features
- Small footprint SOT-23-5 package
- Guaranteed performance at 2.2V, 2.7V, 5V, and 10V
- 7μA typical supply current at 5V
- <5μs response time at 5V
- Push-pull output (MIC7211)
- Open-drain output (MIC7221)
- Input voltage range may exceed supply voltage by 0.3V
-
-100mA typical sink or source
Applications
- Battery-powered products
- Notebook computers and PDAs
- PCMCIA cards
- Cellular and other wireless communication devices
- Alarm and security circuits
- Direct sensor interface
C219982 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



