MICROCHIP AT42QT1110-AUR
| Manufacturer | |
| MPN | AT42QT1110-AUR |
| LCSC Part # | C219838 |
| Packaging | TQFP-32(7x7) |
| Customer # | |
| Key Attributes | 11 TQFP-32(7x7) Sensor, Capacitive Touch RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-32(7x7) | |
| Features | Capacitive Touch;Automatic sensitivity calibration;Waterproof anti-interference touch;PWM Control | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 11 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0379 | $ 3.04 |
| 10+ | $ 2.621 | $ 26.21 |
| 30+ | $ 2.373 | $ 71.19 |
| 100+ | $ 2.1203 | $ 212.03 |
| 500+ | $ 2.0056 | $ 1002.80 |
| 1,000+ | $ 1.9529 | $ 1952.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-32(7x7) | |
| Features | Capacitive Touch;Automatic sensitivity calibration;Waterproof anti-interference touch;PWM Control | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 11 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



