LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP2561-E/SN product image
  • MCP2561-E/SN thumbnail 1
  • MCP2561-E/SN thumbnail 2
  • MCP2561-E/SN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MCP2561-E/SNRoHS

Manufacturer
MPN
MCP2561-E/SN
LCSC Part #
C219833
Packaging
SOIC-8
Customer #
Key Attributes
High-Speed CAN Transceiver
Datasheetpdf iconMICROCHIP MCP2561-E/SN
In-Stock: 698
698 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3533$ 1.35
10+$ 1.0996$ 11.00
30+$ 0.9597$ 28.79
100+$ 0.8019$ 80.19
500+$ 0.732$ 366.00
1,000+$ 0.6995$ 699.50
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMICROCHIP
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeCAN Transceiver
number of channels1
Data Rate1Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;TXD dominant timeout;ESD protection
Supply Current70mA
Quiescent Supply Current15uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MCP2561/2 is a high-speed CAN, fault-tolerant device that serves as the interface between a CAN protocol controller and the physical bus. The MCP2561/2 device provides differential transmit and receive capability for the CAN protocol controller, and is fully compatible with the ISO-11898-2 and ISO-11898-5 standards. It will operate at speeds of up to 1 Mb/s.

Features

AI Translation
  • Supports 1 Mb/s Operation
  • Implements ISO-11898-2 and ISO-11898-5 Standard Physical Layer Requirements
  • Very Low Standby Current <5 μA, typical
  • VIO Supply Pin to Interface Directly to CAN Controllers and Microcontrollers with 1.8V to 5.5V I/O
  • SPLIT Output Pin to Stabilize Common Mode in Biased Split Termination Schemes
  • CAN Bus Pins are Disconnected when Device is Unpowered: An Unpowered Node or Brown-Out Event will Not Load the CAN Bus
  • Detection of Ground Fault: Permanent Dominant Detection on TXD, Permanent Dominant Detection on Bus
  • Power-on Reset and Voltage Brown-Out Protection on VDD Pin
  • Protection Against Damage Due to Short-Circuit Conditions (Positive or Negative Battery Voltage)
  • Protection Against High-Voltage Transients in Automotive Environments
  • Automatic Thermal Shutdown Protection
  • Suitable for 12V and 24V Systems
  • Meets or exceeds stringent automotive design requirements including “Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automo­ tive Applications”, Version 1.3, May 2012
  • High-Noise Immunity Due to Differential Bus Implementation
  • High Electrostatic Discharge (ESD) Protection on CANH and CANL, meeting the IEC61000-4-2 up to ±14 kV
  • Available in PDIP-8L, SOIC-8L and 3×3 DFN-8L
  • Temperature ranges: Extended (E): -40°C to +125°C, High (H): -40°C to +150°C