Honeywell 3450HR 84550019
| Manufacturer | |
| MPN | 3450HR 84550019 |
| LCSC Part # | C21981220 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermostats - Mechanical - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Honeywell offers a broad range of products and technical capabilities for medical devices and equipment, heating, ventilation, air conditioning and refrigeration, information technology, home appliances, motor control, and automotive passenger vehicles. This catalog contains a list of the most popular and established products.
Features
AI Translation
- Pressure Sensors: Compatible with silicon diaphragm media, designed for low-cost, commercial-grade applications such as PCBs — compact, reliable, with excellent repeatability and high accuracy across varying environmental conditions.
- Mass Airflow Sensors: Amplified and unamplified microbridge mass airflow sensors, designed to deliver sensitive, fast-response, high-accuracy performance across a wide range of gas and airflow rates.
- Force Sensors: Compact, highly sensitive devices enabling precise, reliable performance in applications requiring accurate force measurement.
- Humidity Sensors: Relative humidity sensors with on-chip signal conditioning, housed in chemically resistant packages suitable for harsh environments. Sensor structure features a planar capacitor with a second polymer layer to protect against dust, dirt, grease, and other contaminants.
- Temperature Sensors – RTD: Platinum- and silicon-based thin-film RTDs for applications requiring small package size, accuracy, and linear output.
- Temperature Sensors – Thermistor: Precision, high-reliability NTC and PTC thermistors for a wide range of temperature measurement and control applications.
- Temperature Sensors – Probe: Custom probes for automotive and other industrial applications.
- Thermal Cutoffs: Reliable organic thermal cutoffs with a temperature range of 72°C to 240°C [162°F to 464°F], available in various lead lengths and configurations.
- Thermostat Redi-Temp®: Redi-Temp® is a series of preset-temperature standard thermostats available for immediate delivery, typically suited for low-volume applications where standard configurations are acceptable.
Applications
AI Translation
Medical devices and equipment, HVAC&R, information technology, home appliances, motor control, automotive passenger vehicles
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.621 | $ 27.62 |
| 200+ | $ 11.0215 | $ 2204.30 |
| 500+ | $ 10.6523 | $ 5326.15 |
| 1,000+ | $ 10.4716 | $ 10471.60 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

