ALPSALPINE SKHHPLA010
| Manufacturer | |
| Mfr. Part # | SKHHPLA010 |
| LCSC Part # | C219782 |
| Package | Through Hole,Right Angle,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST TH R/A |
| Description | Tactile Switch SPST 4.3mm 6mm x 6mm Through Hole, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole,Right Angle,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
205
205
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1862 | $ 0.93 |
50+ | $ 0.1488 | $ 7.44 |
150+ | $ 0.1327 | $ 19.91 |
1,000+ | $ 0.1062 | $ 106.20 |
2,000+ | $ 0.0973 | $ 194.60 |
5,000+ | $ 0.0919 | $ 459.50 |
10,000+ | $ 0.0908 | $ 908.00 |
20,000+ | $ 0.0901 | $ 1802.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$