ALPSALPINE SKHHNHA010
| Manufacturer | |
| MPN | SKHHNHA010 |
| LCSC Part # | C219779 |
| Packaging | Through Hole,Right Angle,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole,Right Angle,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 500,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 6.2mm | |
| Installation Method | Right Angle | |
| PressForce | 1N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 6.2mm | |
| Circuit | SPST-NO | |
| Height | 15.85mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3156 | $ 1.58 |
| 50+ | $ 0.2543 | $ 12.72 |
| 250+ | $ 0.2281 | $ 57.03 |
| 500+ | $ 0.177 | $ 88.50 |
| 2,500+ | $ 0.1624 | $ 406.00 |
| 5,000+ | $ 0.1537 | $ 768.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole,Right Angle,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 500,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 6.2mm | |
| Installation Method | Right Angle | |
| PressForce | 1N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 6.2mm | |
| Circuit | SPST-NO | |
| Height | 15.85mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



