LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Man Yue Tech EGT108M1EG16RR product image
  • EGT108M1EG16RR thumbnail 1
  • EGT108M1EG16RR thumbnail 2
  • EGT108M1EG16RR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Man Yue Tech EGT108M1EG16RRRoHS

Manufacturer
Man Yue TechAsian Brands
MPN
EGT108M1EG16RR
LCSC Part #
C219690
Packaging
Through Hole,D10xL16mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 25V TH
Datasheetpdf iconMan Yue Tech EGT108M1EG16RR
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1224$ 0.61
50+$ 0.0974$ 4.87
200+$ 0.0849$ 16.98
400+$ 0.0755$ 30.20
2,400+$ 0.068$ 163.20
5,000+$ 0.0643$ 321.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerMan Yue Tech
PackagingThrough Hole,D10xL16mm
Tolerance±20%
Voltage Rating25V
Capacitance1000uF
Lifetime7000hrs@105℃
Ripple Current-
Pin Spacing5mm
Operating Temperature-45℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)16mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece