LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden HMK107B7223KAHT product image
  • HMK107B7223KAHT thumbnail 1
  • HMK107B7223KAHT thumbnail 2
  • HMK107B7223KAHT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Taiyo Yuden HMK107B7223KAHTRoHS

Manufacturer
MPN
HMK107B7223KAHT
LCSC Part #
C2196840
Packaging
0603
Customer #
Key Attributes
CAP CER 22nF 100V X7R 0603
Datasheetpdf iconTaiyo Yuden HMK107B7223KAHT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0304$ 0.61
200+$ 0.0242$ 4.84
600+$ 0.0209$ 12.54
4,000+$ 0.0188$ 75.20
8,000+$ 0.0171$ 136.80
20,000+$ 0.0161$ 322.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTaiyo Yuden
Packaging0603
Capacitance22nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Product Summary: 0.022μF±10%, 100V, X7R, 0603/1608 (EIA/JIS)
  • Lifecycle Stage: New part number available
  • AEC-Q200 qualified
  • Standard Pack Quantity (minimum): 4000pcs in paper tape