LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F2618TPMR product image
  • MSP430F2618TPMR thumbnail 1
  • MSP430F2618TPMR thumbnail 2
  • MSP430F2618TPMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430F2618TPMRRoHS

Manufacturer
MPN
MSP430F2618TPMR
LCSC Part #
C21956
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
Mixed-Signal Microcontroller
Datasheetpdf iconTI MSP430F2618TPMR
In-Stock: 534
534 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.7716$ 7.77
10+$ 6.6337$ 66.34
30+$ 5.8299$ 174.90
100+$ 5.2496$ 524.96
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size116KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O48

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MSP430 series of ultra-low-power microcontrollers includes several devices, featuring a variety of peripheral sets tailored for multiple applications. This architecture, combined with five low-power modes, is optimized to extend battery life in portable measurement applications. The device has a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that helps significantly improve coding efficiency. The Digital Control Oscillator (DCO) can wake up from a low-power mode to the operating mode in less than 1µs. The MSP430F261x and MSP430F241x series are microcontroller configurations with two built-in 16-bit timers, a fast 12-bit Analog-to-Digital (A/D) converter, a comparator, dual 12-bit Digital-to-Analog (D/A) converters, four Universal Serial Communication Interface (USCI) modules, DMA, and up to 64 I/O pins. The MSP430F241x devices are identical to the MSP430F261x devices, except that they do not implement the DAC12 and DMA modules.

Features

AI Translation
  • Supply voltage range: 1.8V to 3.6V
  • Ultra-low power consumption:
    • Active mode: 365μA (at 1MHz, 2.2V)
    • Standby mode (VLO): 0.5μA
    • Off mode (RAM retention): 0.1μA
  • Wake-up from standby mode in less than 1μs
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • 3-channel internal DMA
  • 12-bit A/D converter with internal reference, sample-and-hold, and auto-scan
  • Dual-channel 12-bit D/A converter with synchronization
  • 16-bit Timer_A with 3 capture/compare registers
  • 16-bit Timer_B with 7 capture/compare and shadow registers
  • On-chip comparator
  • 4 USCIs:
    • USCI_A0 and USCI_A1: enhanced UART with auto-baud rate detection, IrDA encoder/decoder, SPI
    • USCI_B0 and USCI_B1: I2C, SPI
  • Supply voltage supervisor/monitor with programmable level detection
  • Brown-out detector
  • Bootstrap loader
  • Serial in-system programming, no external programming voltage required, programmable code protection via Security Fuse

Applications

AI Translation
  • Sensor systems
  • Industrial control applications
  • Handheld instruments
  • Medical imaging applications