EATON 0402ESDA-MLP1
| Manufacturer | |
| MPN | 0402ESDA-MLP1 |
| LCSC Part # | C21946337 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 35V Bidirectional 30V 1 ESD 0402 Mixed Technology RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | EATON | |
| Packaging | 0402 | |
| Clamping Voltage | 35V | |
| Peak Pulse Current (Ipp) | - | |
| Operating temperature | -55℃~+125℃ | |
| Capacitance | 0.05pF | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V | |
| Number of Channels | 1 | |
| Type | ESD |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low capacitance (0.05 pF) ideal for high speed data applications
- Provides Electro Static Discharge (ESD) protection with fast response time (<1 ns) allowing equipment to pass IEC 61000-4-2 Level 4 test
- Single-line, bi-directional device
- 0402 (1005 metric) compact design utilizes less board space
Applications
AI Translation
- ESD port protection for mobile/smart phones
- Game console ESD port protection
- High speed data ports and interface
- RF Antenna
- Ethernet
- USB
- HDMI
- Set-top-boxes
- Tablets, notebooks, netbooks, laptops
- High definition television (HDTV)
- Media players
- Digital cameras
- Medical equipment
- Computers and peripherals ESD port protection
- Consumer electronics
In-Stock: 2,455
2,455 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0985 | $ 0.49 |
| 50+ | $ 0.0776 | $ 3.88 |
| 150+ | $ 0.0672 | $ 10.08 |
| 500+ | $ 0.0594 | $ 29.70 |
| 2,500+ | $ 0.0531 | $ 132.75 |
| 5,000+ | $ 0.05 | $ 250.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



