GeneSiC Semiconductor GA05JT03-46
| Manufacturer | |
| Mfr. Part # | GA05JT03-46 |
| LCSC Part # | C21935199 |
| Package | - |
| Customer # | |
| Description | 100nA 20W 240mΩ JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 150.3787 | $ 150.38 |
200+ | $ 60.0023 | $ 12000.46 |
400+ | $ 57.9983 | $ 23199.32 |
1,000+ | $ 57.0062 | $ 57006.20 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$