Littelfuse/IXYS DSEI2X161-02P
| Manufacturer | |
| MPN | DSEI2X161-02P |
| LCSC Part # | C21931718 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 Independent 200V 165A 1.2V@200A Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Reverse Leakage Current (Ir) | 3mA@200V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 1.3kA | |
| Current - Rectified | 165A | |
| Voltage - Forward(Vf@If) | 1.2V@200A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a fast recovery epitaxial diode (FRED). Preliminary data indicates an average forward current I<sub>FAVM</sub> of 2×165A, repetitive peak reverse voltage V<sub>RRM</sub> of 200V, reverse recovery time t<sub>rr</sub> of 35ns, with model number DSEI2x161-02P. The package is ECO-PAC2 with an isolation voltage of 3000V~, featuring industry-standard outline and RoHS compliant.
Features
- 2 independent FREDs in one package
- Planar passivated die
- Ultrashort recovery time
- Leads suitable for PCB soldering
- Soft recovery characteristics
- Easy two-screw mounting
- Space and weight saving
- Improved temperature and power cycling capability
- Low-noise switching
- Compact and lightweight
Applications
- Antiparallel diodes for high-frequency switching devices
- Antisaturation diodes
- Snubber diodes
- Freewheeling diodes in converter and motor control circuits
- Rectifiers in switch-mode power supplies (SMPS)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 73.0341 | $ 73.03 |
| 200+ | $ 29.1415 | $ 5828.30 |
| 500+ | $ 28.168 | $ 14084.00 |
| 1,000+ | $ 27.6867 | $ 27686.70 |
Standard Packaging25/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Reverse Leakage Current (Ir) | 3mA@200V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 1.3kA | |
| Current - Rectified | 165A | |
| Voltage - Forward(Vf@If) | 1.2V@200A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a fast recovery epitaxial diode (FRED). Preliminary data indicates an average forward current I<sub>FAVM</sub> of 2×165A, repetitive peak reverse voltage V<sub>RRM</sub> of 200V, reverse recovery time t<sub>rr</sub> of 35ns, with model number DSEI2x161-02P. The package is ECO-PAC2 with an isolation voltage of 3000V~, featuring industry-standard outline and RoHS compliant.
Features
- 2 independent FREDs in one package
- Planar passivated die
- Ultrashort recovery time
- Leads suitable for PCB soldering
- Soft recovery characteristics
- Easy two-screw mounting
- Space and weight saving
- Improved temperature and power cycling capability
- Low-noise switching
- Compact and lightweight
Applications
- Antiparallel diodes for high-frequency switching devices
- Antisaturation diodes
- Snubber diodes
- Freewheeling diodes in converter and motor control circuits
- Rectifiers in switch-mode power supplies (SMPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

