MICROCHIP USB2642-I/ML
| Manufacturer | |
| Mfr. Part # | USB2642-I/ML |
| LCSC Part # | C219247 |
| Package | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | USB 2.0 Hub and Flash Media Card Controller Combo |
| Description | Hub USB 2.0 0℃~+70℃ 2 QFN-48-EP(7x7) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MICROCHIP | |
| Package | QFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.2667 | $ 5.27 |
10+ | $ 5.1072 | $ 51.07 |
30+ | $ 5.0014 | $ 150.04 |
100+ | $ 4.8956 | $ 489.56 |
Standard Packaging 260/Full
Tray | ||