HONGLITRONIC HL-PSC-2012H233W(6000-7000K)
| Manufacturer | HONGLITRONICAsian Brands |
| MPN | HL-PSC-2012H233W(6000-7000K) |
| LCSC Part # | C219231 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | LED WHITE FROSTED YELLOW LENS 0805 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Packaging | 0805 | |
| Luminous Intensity | 1.4cd | |
| Installation method | Top-mount | |
| Color Temperature | 6000K~7000K | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 102mW | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The White LED which was fabricated using a blue chip and the phosphor white LED is fabricated using a blue chip and phosphor excitation
Features
AI Translation
- Extremely wide viewing angle.
- Suitable for all SMT assembly and solder process.
- Available on tape and reel.
- Moisture sensitivity level: Level 4.
- RoHS compliant.
Applications
AI Translation
- Optical indicator
- Indoor display
- Backlight for LCD, switch and Symbol, display
- General use
In-Stock: 98,580
98,580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0252 | $ 0.50 |
| 200+ | $ 0.0195 | $ 3.90 |
| 600+ | $ 0.0164 | $ 9.84 |
| 4,000+ | $ 0.0148 | $ 59.20 |
| 8,000+ | $ 0.0132 | $ 105.60 |
| 20,000+ | $ 0.0123 | $ 246.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



