HONGLITRONIC HL-PST-1608H233W(8000-12000K)
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | HL-PST-1608H233W(8000-12000K) |
| LCSC Part # | C219228 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED WHITE FROSTED YELLOW LENS 0603 SMD |
| Description | 10mA 8000K~12000K 650mcd Top-mount White 3.3V 66mW 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
286,840 
286,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0158 $ 0.0151 | $ 0.30 |
200+ | $ 0.012 $ 0.0114 | $ 2.28 |
600+ | $ 0.0099 $ 0.0095 | $ 5.70 |
4,000+ | $ 0.009 $ 0.0086 | $ 34.40 |
8,000+ | $ 0.0078 $ 0.0075 | $ 60.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$