Adafruit Industries 2351
| Manufacturer | |
| MPN | 2351 |
| LCSC Part # | C21908535 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Addressable, Specialty RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Adafruit Industries | |
| Packaging | - | |
| Wavelength | - | |
| Forward Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Installation method | - | |
| Luminous Intensity | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SK9822 is an LED light source controller integrating a two-wire transmission three-channel (RGB) intelligent control circuit with a light-emitting circuit. The product incorporates a signal decoding module, data buffer, built-in constant current circuit, and RC oscillator. Manufactured using CMOS technology, it features low voltage and low power consumption. It supports 256-level grayscale PWM adjustment and 32-level brightness adjustment. Dual output is adopted with synchronized data and CLK signals, enabling synchronized cascaded output operation across all ICs. The top-mount SMD package integrates a high-quality externally controlled serial cascaded constant current IC, suitable for 5V applications with default-on behavior at power-up. The control circuit and RGB chip are integrated in an SMD 5050 component to form a complete control pixel with uniform and consistent color mixing. Features include two-wire synchronous control, RGB three-output control with 8-bit (256-level) color, 5-bit (32-level) brightness adjustment, three-channel constant current drive with dedicated signal self-detection, maximum serial data input frequency of 30MHz, and dual data transmission with built-in uninterrupted oscillating PWM output to maintain static images.
Features
- Serial data structure: start frame 32-bit, LED frame 32-bit, end frame 32-bit
- 256-level grayscale
- PWM input/output signal relationship
- 5-bit (32-level) brightness adjustment (simultaneously controls OUTR, OUTG, OUTB port currents)
- Refresh rate: frame rate (= 1/(64 + (32 × number of dots)) × CKI (period), unit: frames/sec; e.g., 1024 dots at CKI frequency of 1MHz, frame rate = 30 frames/sec
Applications
- Full-color LED string lights
- LED full-color modules
- LED rigid and flexible strip lights
- LED guardrail tubes
- LED architectural/landscape lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8228 | $ 5.82 |
| 200+ | $ 2.323 | $ 464.60 |
| 500+ | $ 2.2459 | $ 1122.95 |
| 1,000+ | $ 2.2073 | $ 2207.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Adafruit Industries | |
| Packaging | - | |
| Wavelength | - | |
| Forward Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Installation method | - | |
| Luminous Intensity | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SK9822 is an LED light source controller integrating a two-wire transmission three-channel (RGB) intelligent control circuit with a light-emitting circuit. The product incorporates a signal decoding module, data buffer, built-in constant current circuit, and RC oscillator. Manufactured using CMOS technology, it features low voltage and low power consumption. It supports 256-level grayscale PWM adjustment and 32-level brightness adjustment. Dual output is adopted with synchronized data and CLK signals, enabling synchronized cascaded output operation across all ICs. The top-mount SMD package integrates a high-quality externally controlled serial cascaded constant current IC, suitable for 5V applications with default-on behavior at power-up. The control circuit and RGB chip are integrated in an SMD 5050 component to form a complete control pixel with uniform and consistent color mixing. Features include two-wire synchronous control, RGB three-output control with 8-bit (256-level) color, 5-bit (32-level) brightness adjustment, three-channel constant current drive with dedicated signal self-detection, maximum serial data input frequency of 30MHz, and dual data transmission with built-in uninterrupted oscillating PWM output to maintain static images.
Features
- Serial data structure: start frame 32-bit, LED frame 32-bit, end frame 32-bit
- 256-level grayscale
- PWM input/output signal relationship
- 5-bit (32-level) brightness adjustment (simultaneously controls OUTR, OUTG, OUTB port currents)
- Refresh rate: frame rate (= 1/(64 + (32 × number of dots)) × CKI (period), unit: frames/sec; e.g., 1024 dots at CKI frequency of 1MHz, frame rate = 30 frames/sec
Applications
- Full-color LED string lights
- LED full-color modules
- LED rigid and flexible strip lights
- LED guardrail tubes
- LED architectural/landscape lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

