MICROCHIP SY89835UMG-TR
| Manufacturer | |
| Mfr. Part # | SY89835UMG-TR |
| LCSC Part # | C219077 |
| Package | MLF-8 |
| Customer # | |
| Description | 2.375V~2.635V 3GHz MLF-8 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Package | MLF-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.761 | $ 2.76 |
10+ | $ 2.3584 | $ 23.58 |
30+ | $ 2.107 | $ 63.21 |
100+ | $ 1.8479 | $ 184.79 |
500+ | $ 1.7322 | $ 866.10 |
1,000+ | $ 1.6813 | $ 1681.30 |
Standard Packaging 1000/Full
Reel | ||