QX Micro Devices QX2304L36E
| Manufacturer |
QX Micro Devices
Asian Brands |
| Mfr. Part # | QX2304L36E |
| LCSC Part # | C219043 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | High-efficiency PFM synchronous step-up DC/DC converter |
| Description | Boost Switching Regulator IC Fixed 3.6V 1 Output 800mA SOT-89-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | QX Micro Devices | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
615 
615
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0838 | $ 0.42 |
50+ | $ 0.0664 | $ 3.32 |
150+ | $ 0.0577 | $ 8.66 |
1,000+ | $ 0.0504 | $ 50.40 |
2,000+ | $ 0.0452 | $ 90.40 |
5,000+ | $ 0.0426 | $ 213.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$