QX Micro Devices QX2303L50E
| Manufacturer |
QX Micro Devices
Asian Brands |
| Mfr. Part # | QX2303L50E |
| LCSC Part # | C219029 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | PFM step-up DC-DC converter |
| Description | Boost Switching Regulator IC Fixed 5V 1 Output 800mA SOT-89-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | QX Micro Devices | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
310 
310
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0661 | $ 0.66 |
100+ | $ 0.0528 | $ 5.28 |
300+ | $ 0.0461 | $ 13.83 |
1,000+ | $ 0.0388 | $ 38.80 |
5,000+ | $ 0.0348 | $ 174.00 |
10,000+ | $ 0.0328 | $ 328.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$