Lascar Electronics EL-P-TPX+
| Manufacturer | |
| MPN | EL-P-TPX+ |
| LCSC Part # | C21902570 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±0.2℃ Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Lascar Electronics | |
| Packaging | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | - | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±0.2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Lascar's thermistor probe range is compatible with all EasyLog thermistor probe data loggers. They incorporate high-accuracy thermistor temperature sensing elements housed in sealed stainless steel end caps. The probes are suitable for a wide range of applications, including manufacturing processes, cold and hot storage, and environmental monitoring. The thin, flexible connecting cable makes the probes ideal for enclosed measurement environments such as refrigerators and incubators. Lascar's smart probe technology eliminates downtime caused by calibration testing — there is no need to send the data logger for testing; simply order pre-calibrated smart probes and replace the old ones.
Features
- Compatible with all listed EasyLog thermistor probe data loggers
- Multiple measurement ranges covering -40 to +125°C
- EL-P-TP: -40 to +125°C (-40 to 257°F) measurement range, ±0.5°C accuracy from -10 to 70°C, ±1.0°C accuracy from -40 to 125°C, 5mm diameter × 25mm stainless steel tip isolated probe, 1m cable
- EL-P-TP+: -40 to +125°C (-40 to 257°F) measurement range, ±0.1°C accuracy from -10 to 70°C, ±0.3°C accuracy from -40 to 125°C, 5mm diameter × 75mm stainless steel tip isolated probe, 3m cable
- EL-P-VAC: -40 to 60°C (-40 to 140°F) measurement range, ±0.1°C accuracy from -10 to 60°C, ±0.3°C accuracy from -40 to 60°C, 40-minute T90 response, glycol-filled bottle with 3m cable
- EL-P-VACX: -40 to +60°C (-40 to +140°F) measurement range, ±0.1°C accuracy from -10 to 60°C, ±0.3°C accuracy from -40 to 60°C, glycol-filled bottle with 3m cable
- EL-P-TPX+: -40 to +125°C (-40 to +257°F) measurement range, ±0.2 accuracy from -15 to +80°C, ±0.4 accuracy from +5 to +176°F, ±0.6 accuracy from -40 to +125°C, ±1.1 accuracy from -40 to +257°F, 75mm stainless steel tip, 3m cable
- EL-PROBE-EXTENDER: Available in 1.5m, 3m, 5m, or 10m extension cables, 3.5mm male to 3.5mm female, gold-plated connectors to minimize signal loss
- EL-MOTE-P-TP: -40 to +125°C (-40 to +257°F) measurement range, ±0.8 accuracy from -15 to +70°C, ±1.5 accuracy from -40 to +125°C, 75mm stainless steel tip, 3m cable
- EL-MOTE-P-TP+: -40 to +125°C (-40 to +257°F) measurement range, ±0.2 accuracy from -15 to +80°C, ±0.6 accuracy from -40 to +125°C, 5mm diameter × 75mm stainless steel tip, 3m cable
Applications
- Manufacturing process
- Cold/hot storage
- Environmental monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.6277 | $ 51.63 |
| 200+ | $ 20.6003 | $ 4120.06 |
| 500+ | $ 19.9123 | $ 9956.15 |
| 1,000+ | $ 19.5721 | $ 19572.10 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Lascar Electronics | |
| Packaging | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | - | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±0.2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Lascar's thermistor probe range is compatible with all EasyLog thermistor probe data loggers. They incorporate high-accuracy thermistor temperature sensing elements housed in sealed stainless steel end caps. The probes are suitable for a wide range of applications, including manufacturing processes, cold and hot storage, and environmental monitoring. The thin, flexible connecting cable makes the probes ideal for enclosed measurement environments such as refrigerators and incubators. Lascar's smart probe technology eliminates downtime caused by calibration testing — there is no need to send the data logger for testing; simply order pre-calibrated smart probes and replace the old ones.
Features
- Compatible with all listed EasyLog thermistor probe data loggers
- Multiple measurement ranges covering -40 to +125°C
- EL-P-TP: -40 to +125°C (-40 to 257°F) measurement range, ±0.5°C accuracy from -10 to 70°C, ±1.0°C accuracy from -40 to 125°C, 5mm diameter × 25mm stainless steel tip isolated probe, 1m cable
- EL-P-TP+: -40 to +125°C (-40 to 257°F) measurement range, ±0.1°C accuracy from -10 to 70°C, ±0.3°C accuracy from -40 to 125°C, 5mm diameter × 75mm stainless steel tip isolated probe, 3m cable
- EL-P-VAC: -40 to 60°C (-40 to 140°F) measurement range, ±0.1°C accuracy from -10 to 60°C, ±0.3°C accuracy from -40 to 60°C, 40-minute T90 response, glycol-filled bottle with 3m cable
- EL-P-VACX: -40 to +60°C (-40 to +140°F) measurement range, ±0.1°C accuracy from -10 to 60°C, ±0.3°C accuracy from -40 to 60°C, glycol-filled bottle with 3m cable
- EL-P-TPX+: -40 to +125°C (-40 to +257°F) measurement range, ±0.2 accuracy from -15 to +80°C, ±0.4 accuracy from +5 to +176°F, ±0.6 accuracy from -40 to +125°C, ±1.1 accuracy from -40 to +257°F, 75mm stainless steel tip, 3m cable
- EL-PROBE-EXTENDER: Available in 1.5m, 3m, 5m, or 10m extension cables, 3.5mm male to 3.5mm female, gold-plated connectors to minimize signal loss
- EL-MOTE-P-TP: -40 to +125°C (-40 to +257°F) measurement range, ±0.8 accuracy from -15 to +70°C, ±1.5 accuracy from -40 to +125°C, 75mm stainless steel tip, 3m cable
- EL-MOTE-P-TP+: -40 to +125°C (-40 to +257°F) measurement range, ±0.2 accuracy from -15 to +80°C, ±0.6 accuracy from -40 to +125°C, 5mm diameter × 75mm stainless steel tip, 3m cable
Applications
- Manufacturing process
- Cold/hot storage
- Environmental monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

