Recom Power RTM-2405S-R
| Manufacturer | |
| MPN | RTM-2405S-R |
| LCSC Part # | C21895678 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| Function | - | |
| Vin | 21.6V~26.4V | |
| Vout | 5V | |
| Ripple Noise | 50mVp-p;100mVp-p | |
| type | - | |
| Operating Temperature | -40℃~+90℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage Accuracy | ±5% | |
| Height | - | |
| Frequency - Switching | 20kHz;40kHz;80kHz | |
| Conversion Efficiency | 84% | |
| Features | - | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6281 | $ 12.63 |
| 200+ | $ 5.0397 | $ 1007.94 |
| 400+ | $ 4.8712 | $ 1948.48 |
| 800+ | $ 4.7869 | $ 3829.52 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

