YAGEO AC0603CRNPO9BN1R2
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | AC0603CRNPO9BN1R2 |
| LCSC Part # | C2189160 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 1.2pF 50V NP0 0603 |
| Description | 1.2pF 50V Ceramic Capacitor NP0 0603 AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
800
800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.013 | $ 0.65 |
500+ | $ 0.01 | $ 5.00 |
1,500+ | $ 0.0083 | $ 12.45 |
4,000+ | $ 0.0073 | $ 29.20 |
24,000+ | $ 0.0065 | $ 156.00 |
48,000+ | $ 0.006 | $ 288.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$