onsemi MUR1620CTRG
| Manufacturer | |
| MPN | MUR1620CTRG |
| LCSC Part # | C21889 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | Diode 200V 8A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | - | |
| Reverse Recovery Time (trr) | 85ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A | |
| Voltage - Forward(Vf@If) | 1.2V@8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 134
134 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0625 | $ 1.06 |
| 10+ | $ 0.8763 | $ 8.76 |
| 50+ | $ 0.7629 | $ 38.15 |
| 100+ | $ 0.6463 | $ 64.63 |
| 500+ | $ 0.5961 | $ 298.05 |
| 1,000+ | $ 0.5718 | $ 571.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | - | |
| Reverse Recovery Time (trr) | 85ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A | |
| Voltage - Forward(Vf@If) | 1.2V@8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C21889 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



