HUBBELL LED40W120-036-C1100-LT
| Manufacturer | |
| Mfr. Part # | LED40W120-036-C1100-LT |
| LCSC Part # | C21883405 |
| Package | - |
| Customer # | |
| Description | 22V~36V 1.1A LED Drivers (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | HUBBELL | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 30.7669 | $ 30.77 |
200+ | $ 12.2762 | $ 2455.24 |
500+ | $ 11.8666 | $ 5933.30 |
1,000+ | $ 11.6642 | $ 11664.20 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$