LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lian Xin Technology XDWF-C3030MY-2*4P product image
  • XDWF-C3030MY-2*4P thumbnail 1
  • XDWF-C3030MY-2*4P thumbnail 2
  • XDWF-C3030MY-2*4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Lian Xin Technology XDWF-C3030MY-2*4PRoHS

Manufacturer
MPN
XDWF-C3030MY-2*4P
LCSC Part #
C21882455
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 8POS 3mm DUAL ROW
Datasheetpdf iconLian Xin Technology XDWF-C3030MY-2*4P
Custom CablesMOQ 1pc
In-Stock: 790
790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1165$ 0.58
50+$ 0.0921$ 4.61
150+$ 0.0799$ 11.99
1,000+$ 0.0707$ 70.70
2,000+$ 0.0634$ 126.80
5,000+$ 0.0597$ 298.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerLian Xin Technology
PackagingP=3mm
Flame Retardant RatingUL94V-2
Pitch3mm
With WingsWithout Fins
Pins Structure2x4P
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row4
With LockerLocking
Operating Temperature-45℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.