LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lian Xin Technology XDWF-C3030MY-2*2P product image
  • XDWF-C3030MY-2*2P thumbnail 1
  • XDWF-C3030MY-2*2P thumbnail 2
  • XDWF-C3030MY-2*2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Lian Xin Technology XDWF-C3030MY-2*2PRoHS

Manufacturer
MPN
XDWF-C3030MY-2*2P
LCSC Part #
C21882453
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 4POS 3mm DUAL ROW
Datasheetpdf iconLian Xin Technology XDWF-C3030MY-2*2P
Custom CablesMOQ 1pc
In-Stock: 390
390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0583$ 0.58
100+$ 0.0461$ 4.61
300+$ 0.04$ 12.00
1,000+$ 0.0354$ 35.40
5,000+$ 0.0317$ 158.50
10,000+$ 0.0299$ 299.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerLian Xin Technology
PackagingP=3mm
Flame Retardant RatingUL94V-2
Pitch3mm
With WingsWithout Fins
Pins Structure2x2P
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row2
With LockerLocking
Operating Temperature-45℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.