LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lian Xin Technology SSCT1258WR-H-5P product image
  • SSCT1258WR-H-5P thumbnail 1
  • SSCT1258WR-H-5P thumbnail 2
  • SSCT1258WR-H-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Lian Xin Technology SSCT1258WR-H-5PRoHS

Manufacturer
MPN
SSCT1258WR-H-5P
LCSC Part #
C21882446
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 5POS 1.25mm SINGLE ROW
Datasheetpdf iconLian Xin Technology SSCT1258WR-H-5P
Custom CablesMOQ 1pc
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0583$ 0.58
100+$ 0.0461$ 4.61
300+$ 0.04$ 12.00
2,000+$ 0.0354$ 70.80
4,000+$ 0.0317$ 126.80
10,000+$ 0.0299$ 299.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerLian Xin Technology
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x5P
Number of Rows1
Plastic MaterialPA66
ColorBeige
Number of PINs Per Row5
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.