LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lian Xin Technology SSCT1258WR-H-2P product image
  • SSCT1258WR-H-2P thumbnail 1
  • SSCT1258WR-H-2P thumbnail 2
  • SSCT1258WR-H-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Lian Xin Technology SSCT1258WR-H-2PRoHS

Manufacturer
MPN
SSCT1258WR-H-2P
LCSC Part #
C21882443
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 2POS 1.25mm SINGLE ROW
Datasheetpdf iconLian Xin Technology SSCT1258WR-H-2P
Custom CablesMOQ 1pc
In-Stock: 520
520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0272$ 0.54
200+$ 0.0212$ 4.24
600+$ 0.0179$ 10.74
2,000+$ 0.0159$ 31.80
10,000+$ 0.0141$ 141.00
20,000+$ 0.0132$ 264.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerLian Xin Technology
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA66
ColorBeige
Number of PINs Per Row2
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.