LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Di-Soric Gmbh & Co KG 205381 product image
Images for reference only

Di-Soric Gmbh & Co KG 205381RoHS

Manufacturer
MPN
205381
LCSC Part #
C21877987
Packaging
-
Customer #
Key Attributes
10mm Proximity Sensors RoHS
Datasheetpdf iconDi-Soric Gmbh & Co KG 205381

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Proximity Sensors
ManufacturerDi-Soric Gmbh & Co KG
Packaging-
Operating Temperature-25℃~+85℃
Sensing Range10mm
Interface-;NPN-NC
Voltage - Supply10V~30V
FeaturesShort-Circuit Protection;Pulse suppression
Module-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 354.1639$ 354.16
200+$ 141.3148$ 28262.96
500+$ 136.5925$ 68296.25
1,000+$ 134.2594$ 134259.40
Standard Packaging1/Full Bag
Better price for more quantity?
$