LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden EMF105B7104MVHF product image
Images for reference only

Taiyo Yuden EMF105B7104MVHFRoHS

Manufacturer
MPN
EMF105B7104MVHF
LCSC Part #
C2186401
Packaging
0402
Customer #
Key Attributes
CAP CER 100nF 16V X7R 0402
Datasheetpdf iconTaiyo Yuden EMF105B7104MVHF
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0416$ 0.42
100+$ 0.0407$ 4.07
300+$ 0.0401$ 12.03
1,000+$ 0.0395$ 39.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTaiyo Yuden
Packaging0402
Capacitance100nF
Temperature CoefficientX7R
Tolerance±20%
Voltage Rating16V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Product Overview: 0.1uF ±20%, 16V, X7R, 0402/1005 (EIA/JIS)
  • Lifecycle Stage: New part number available
  • AEC-Q200 qualified
  • Standard Pack Quantity (Minimum): 10000 pieces in tape & reel