Energy Recovery Products EBR020U-0500-37
| Manufacturer | |
| Mfr. Part # | EBR020U-0500-37 |
| LCSC Part # | C21861324 |
| Package | - |
| Customer # | |
| Description | 25V~37V AC-DC 500mA LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Energy Recovery Products | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 29.003 | $ 29.00 |
200+ | $ 11.573 | $ 2314.60 |
500+ | $ 11.1862 | $ 5593.10 |
1,000+ | $ 10.995 | $ 10995.00 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$