TDK C2012X7R1H474K125AB
| Manufacturer | |
| Mfr. Part # | C2012X7R1H474K125AB |
| LCSC Part # | C2185071 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 470nF 50V X7R 0805 |
| Description | 470nF ±10% 50V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2617 | $ 1.31 |
50+ | $ 0.2039 | $ 10.20 |
150+ | $ 0.1791 | $ 26.87 |
500+ | $ 0.1482 | $ 74.10 |
2,000+ | $ 0.1345 | $ 269.00 |
4,000+ | $ 0.1262 | $ 504.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$