onsemi NCP1200D60R2G
| Manufacturer | |
| Mfr. Part # | NCP1200D60R2G |
| LCSC Part # | C21838 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | PwM Current-Mode Controller for Low-Power Universal off-Line Supplies |
| Description | 60kHz 16V Flyback SOIC-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
760 
760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8844 | $ 0.88 |
10+ | $ 0.711 | $ 7.11 |
30+ | $ 0.6243 | $ 18.73 |
100+ | $ 0.5391 | $ 53.91 |
500+ | $ 0.4871 | $ 243.55 |
1,000+ | $ 0.4619 | $ 461.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$