LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Knowles 222523K00181GQTAF9LM product image
Images for reference only

Knowles 222523K00181GQTAF9LMRoHS

Manufacturer
MPN
222523K00181GQTAF9LM
LCSC Part #
C2180131
Packaging
2225
Customer #
Key Attributes
CAP CER 180pF 3kV 2225
Datasheetpdf iconKnowles 222523K00181GQTAF9LM
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.1228$ 7.12
10+$ 6.9421$ 69.42
30+$ 6.8194$ 204.58
100+$ 6.6984$ 669.84
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKnowles
Packaging2225
Capacitance180pF
Temperature Coefficient-
Tolerance±2%
Voltage Rating3kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece