LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
49% OFF
muRata GRT0335C1E100JA02D product image
  • GRT0335C1E100JA02D thumbnail 1
  • GRT0335C1E100JA02D thumbnail 2
  • GRT0335C1E100JA02D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GRT0335C1E100JA02DRoHS

Manufacturer
MPN
GRT0335C1E100JA02D
LCSC Part #
C21794878
Packaging
0201
Customer #
Key Attributes
CAP CER 10pF 25V
Datasheetpdf iconmuRata GRT0335C1E100JA02D
In-Stock: 13,700
13,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0054$ 0.0028$ 0.28
1,000+$ 0.0043$ 0.0022$ 2.20
3,000+$ 0.0037$ 0.0019$ 5.70
15,000+$ 0.0033$ 0.0017$ 25.50
45,000+$ 0.003$ 0.0016$ 72.00
105,000+$ 0.0028$ 0.0015$ 157.50
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0201
Capacitance10pF
Tolerance±5%
Voltage Rating25V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece