SANKEN FKI06108
| Manufacturer | |
| Mfr. Part # | FKI06108 |
| LCSC Part # | C21792912 |
| Package | - |
| Customer # | |
| Description | 38W 39A 9.2mΩ JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | SANKEN | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3593 | $ 1.36 |
200+ | $ 0.5431 | $ 108.62 |
500+ | $ 0.5249 | $ 262.45 |
1,000+ | $ 0.5158 | $ 515.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$