Recom Power RTM-2405S/H
| Manufacturer | |
| MPN | RTM-2405S/H |
| LCSC Part # | C21790638 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| Function | - | |
| Vin | 21.6V~26.4V | |
| Vout | 5V | |
| Ripple Noise | 50mVp-p;100mVp-p | |
| type | - | |
| Operating Temperature | -40℃~+90℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage Accuracy | ±5% | |
| Height | - | |
| Frequency - Switching | 20kHz;40kHz;80kHz | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1:1 Input Range Efficiency up to 84%
- 2kVDC and 3kVDC Isolation Option
- Approved for Medical Applications
- -40℃ to +90℃ Operating Temperature Range
- 2W SMD Package
- EN-60601-1 Certified
- EN-60950-1 Certified
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.3486 | $ 15.35 |
| 189+ | $ 6.1253 | $ 1157.68 |
| 513+ | $ 5.9198 | $ 3036.86 |
| 999+ | $ 5.8193 | $ 5813.48 |
Standard Packaging27/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| Function | - | |
| Vin | 21.6V~26.4V | |
| Vout | 5V | |
| Ripple Noise | 50mVp-p;100mVp-p | |
| type | - | |
| Operating Temperature | -40℃~+90℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage Accuracy | ±5% | |
| Height | - | |
| Frequency - Switching | 20kHz;40kHz;80kHz | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1:1 Input Range Efficiency up to 84%
- 2kVDC and 3kVDC Isolation Option
- Approved for Medical Applications
- -40℃ to +90℃ Operating Temperature Range
- 2W SMD Package
- EN-60601-1 Certified
- EN-60950-1 Certified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

