Viking ARG03FTC1622
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | ARG03FTC1622 |
| LCSC Part # | C217761 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 16.2kΩ ±1% 100mW 0603 |
| Description | 100mW 16.2kΩ 75V ±25ppm/℃ Thin Film Resistor ±1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,300 
2,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0082 | $ 0.82 |
1,000+ | $ 0.0065 | $ 6.50 |
5,000+ | $ 0.0048 | $ 24.00 |
10,000+ | $ 0.0042 | $ 42.00 |
50,000+ | $ 0.0038 | $ 190.00 |
100,000+ | $ 0.0035 | $ 350.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$