KEMET C0603C101K4RACAUTO
| Manufacturer | |
| Mfr. Part # | C0603C101K4RACAUTO |
| LCSC Part # | C2177491 |
| Package | 0603 |
| Customer # | |
| Description | 16V 100pF X7R ±10% 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0711 | $ 0.36 |
50+ | $ 0.0696 | $ 3.48 |
150+ | $ 0.0686 | $ 10.29 |
500+ | $ 0.0676 | $ 33.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$