muRata GCM1885C2A151FA16D
| Manufacturer | |
| MPN | GCM1885C2A151FA16D |
| LCSC Part # | C2176758 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 150pF 100V 0603 |
| Description | 150pF ±1% 100V Ceramic Capacitor 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
990
990
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0492 | $ 0.49 |
100+ | $ 0.0398 | $ 3.98 |
300+ | $ 0.0351 | $ 10.53 |
1,000+ | $ 0.0316 | $ 31.60 |
4,000+ | $ 0.0288 | $ 115.20 |
8,000+ | $ 0.0274 | $ 219.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$