LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Di-Soric Gmbh & Co KG 200354 product image
Images for reference only

Di-Soric Gmbh & Co KG 200354RoHS

Manufacturer
MPN
200354
LCSC Part #
C21765557
Packaging
-
Customer #
Key Attributes
Proximity Sensors - Industrial RoHS
Datasheetpdf iconDi-Soric Gmbh & Co KG 200354
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 115.3165$ 115.32
200+$ 46.0121$ 9202.42
500+$ 44.4754$ 22237.70
1,000+$ 43.7155$ 43715.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ManufacturerDi-Soric Gmbh & Co KG
Packaging-
Current - Supply10mA
Voltage - Supply10V~30V
working temperature-25℃~+70℃
Output_ typePNP-NO
FeaturesShort-Circuit Protection;Pulse suppression

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Highly flexible cable
  • Integrated change-over
  • Short-circuit protection
  • Start pulse suppression
  • LED